NXP Semiconductors UJA1169A CAN System Basis Chips (SBCs)
NXP Semiconductors UJA1169A CAN System Basis Chips (SBCs) contain an HS-CAN transceiver that is ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant. These SBCs include CAN FD up to 5Mbit/s and an integrated 5V or 3.3V, 250mA supply. The UJA1169A SBCs offer an additional 5V/100mA voltage regulator that is protected for off-board usage, a serial peripheral interface (SPI), and LIMP output to signal system failures. NXP Semiconductors UJA1169A CAN SBCs come in six variants and are available in a small HVSON20 leadless package. Typical applications include climate control modules, front and rearview cameras, electronic steering column modules, sunroof control, door switches / control modules, and central control switches.Features
- HS-CAN transceiver with CAN FD up to 5Mbps
- Optional partial networking
- 5V or 3.3V voltage regulator up to 250mA output current
- Optional power distribution with external PNP
- Additional 5V/100mA voltage regulator, protected for off-board usage
- SPI
- LIMP output to signal system failures
- Small HVSON20 leadless package
- Available in 6 variants
- HS-CAN transceiver complies with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5
- Safety
- Control via 32bits SPI interface
- Window/timeout watchdog
- Low power modes
- <53µA typical sleep mode (µC supply OFF)
- <71µA typical STOP mode (µC supply ON)
- Wake-up via dedicated pins and CAN
- 1x HS CAN supports CAN FD 5Mbit/s, optional partial networking and CAN FD passive
- 1x WAKE input
- 1x LIMP-home output
Applications
- Climate control modules
- Front and rearview cameras
- Electronic steering column modules
- Tire pressure monitoring
- Sun-roof control
- Door switch/control modules
- Matrix front lighting control
- Gear shift control
- Center stack modules
- Seat control modules
- Central control switch
- Steering wheel control switch
Block Diagram
Typical Application Diagram
Yayınlandı: 2020-10-30
| Güncellenmiş: 2024-08-12