NXP Semiconductors UJA116xA Evaluation Boards

NXP Semiconductors UJA116xA Evaluation Boards are designed to facilitate the testing and evaluation of UJA116xA product features in various microcontroller IO interface environments. The NXP UJA116xA Evaluation Boards are designed to be compatible with the S32K1xx evaluation board series from NXP and support standard software development tools and drivers.

The 45.1mm × 58.4mm Boards include the components needed to support basic UJA116xA functionality. All boards contain circuitry for reverse polarity protected battery supply, BAT and V1 signal status LEDs, and CAN bus termination. In addition, Wake-up circuitry is included when the UJA116xA device has a WAKE pin. The Boards also offer several header rows (2.54mm pitch) for connecting MCU interface and application signals.

Features

  • Designed to facilitate the testing and evaluation of UJA116xA product features in a variety of microcontroller IO interface environment
  • Supporting Arduino connection with microcontroller board
  • The board also provides several header rows (2.54mm pitch) for connecting MCU interface and application signals
  • Board dimensions are 45.1mm × 58.4mm, only components needed to support basic UJA116xA functionality are included
  • An external power supply of 12V typ. must be connected to power-up the board

Board Attributes

Chart - NXP Semiconductors UJA116xA Evaluation Boards

UJA1161A & UJA1162A Overview

NXP Semiconductors UJA116xA Evaluation Boards

UJA1163A & UJA1164A Overview

NXP Semiconductors UJA116xA Evaluation Boards

UJA1166A Overview

NXP Semiconductors UJA116xA Evaluation Boards

UJA1168AF & UJA1168AXF Overview

NXP Semiconductors UJA116xA Evaluation Boards
Yayınlandı: 2021-06-21 | Güncellenmiş: 2022-03-11