ODU MEDI-SNAP® 1.6kV High-Voltage Connectors

ODU MEDI-SNAP® 1.6kV High-Voltage Connectors offer push-pull locking and IP64 protection, and are ideal for safe high-voltage testing in confined spaces. These connectors with push-pull locking provide haptic feedback during mating, prevent unintentional unplugging, and ensure safe mating with integrated touch protection. The MEDI-SNAP® 1.6kV high-voltage connectors feature mechanical keying and color coding, with orange housing, preventing the mismatching of plugs and sockets. These connectors are defined without breaking capacity (COC) according to IEC 61984:2008 (VDE 0627:2009-11) and comply with Pollution Degree 2 and Category III requirements. Typical applications include battery testing, automotive testing, battery storage, high-voltage measurements in laboratory environments, and photovoltaics.

Features

  • Up to 1.6kV AC/DC voltage
  • 10A maximum current capability
  • Easy handling with push-pull locking
  • Mechanical and color coding for secure mating
  • At least 5000 mating cycles
  • IP64 rating
  • Pollution Degree 2
  • Category III

Applications

  • High voltage
  • Battery testing
  • Automotive testing
  • Battery storage
  • High-voltage measurements in laboratory environments and photovoltaics
Yayınlandı: 2025-11-04 | Güncellenmiş: 2026-05-06