Ohmite 10 Series Axial Wire Element Current Resistors
Ohmite 10 Series Axial Wire Element Current Sense Resistors are ideal for current sensing applications. Ohmite's Two-terminal Current Sense resistors offer a fixed resistance. Ohmite’s Four-terminal Current Sense Resistors are specifically designed for low-resistance applications requiring the highest accuracy and temperature stability. The four-terminal version of Ohmite’s 10 Series resistor is specially designed for use in a Kelvin configuration, in which a current is applied through two opposite terminals and sensing voltage is measured across the other two terminals.Features
- Two-Terminal Features
- Ideal for current sensing applications
- 1% tolerance standard, others available
- Fixed resistance measuring point "M"
- Low inductance (non-inductive below 0.25Ω)
- RoHS compliant product available; add "E" suffix to part number to specify
- -55ºC to +275ºC temperature range
- Four-Terminal Features
- Ideal for current sensing applications
- 1% tolerance standard, others available
- Low inductance (non-inductive below 0.25Ω)
- Tinned copper leads RoHS compliant
- Resistance range: 0.005Ω to 0.100Ω standard
- Operating temperature range: -55ºC to +200ºC
Yayınlandı: 2010-08-04
| Güncellenmiş: 2025-07-01