Ohmite 14A Axial Current Sense Resistors
Ohmite 14A Series Alumina Body Current Sense Resistors feature a high-temperature ceramic body which allows higher power densities than similar products that utilize silicone-based epoxy molding compounds. Ideal for current sensing applications, the 14A Series Resistors from Ohmite have an internal construction that involves a straight, low inductance, 3-piece welded metal element at standard 1% tolerance. Ohmite 14A Series Alumina Body Current Sense Resistors offer a 4W power rating and a temperature range from -55ºC to +275ºC.Features
- Ideal for current sensing applications
- 1% tolerance standard
- Fixed resistance measuring point
- Low inductance
- RoHS compliant
- 4W
- 0.004 to 0.051Ω
Yayınlandı: 2009-05-01
| Güncellenmiş: 2022-03-11