Ohmite CS3 Four Terminal Current Sense Resistors
Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors utilize state of the art technology to achieve highly reliable non-inductive performance. The CS3 Series is ideal for current monitoring and control applications. The Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors feature values beginning at 1mΩ and a four-terminal kelvin connection.Features
- Values beginning at 1mΩ
- Non-inductive design
- Four terminal Kelvin connection
- 1mΩ to 50mΩ standard resistance values
- 1%, 2%, and 5% resistance tolerances
- -55°C to +150°C operating temperature
Yayınlandı: 2010-08-04
| Güncellenmiş: 2022-03-11