Ohmite TCH35 Thick Film 35W Power Resistors

Ohmite TCH35 Thick Film 35W Power Resistors are TO220 packaged devices that provide 35W of steady-state power when properly used in heat sink applications. The TCH35 resistors from Ohmite have very low inductance and are built under proprietary processes that deliver more power handling capability than any other TO220 package resistors of similar size. This series offers a resistance range from 0.1Ω to 10KΩ, a 5% resistance tolerance as standard, a single-screw heat sink mounting, and a resistance element electrically insulated from the metal heat sink mounting tab.

Features

  • 35W power rating at +25°C
  • Low inductance design
  • Resistance element is electrically insulated from metal heat sink mounting tab
  • Single screw mounting
  • Low thermal resistance to the heat sink at RTH<4.28°C/W
  • RoHS compliant

Applications

  • Switching power supplies
  • Snubbers
  • High frequency
  • Voltage regulation
  • Low energy pulse loading

Specifications

  • 0.1Ω to 10KΩ resistance range
  • 5% resistance tolerance
  • -55°C to +175°C operating temperature range
  • 350V maximum operating voltage
  • 1800VAC dielectric strength
  • 10GΩ minimum insulation resistance
  • 0.9Nm maximum torque
  • Copper terminals
  • Lead-free solder terminal plating (97% tin, 3% silver)
Yayınlandı: 2013-09-13 | Güncellenmiş: 2022-03-11