Ohmite TGHG Precision Current Sense Resistors

Ohmite TGHG Series Precision Current Sense Resistors use state of the art technology to provide highly reliable, non-inductive performance. With resistance values beginning at 0.5mΩ, the TGHG series features a four terminal Kelvin connection in an SOT 227 package. Ohmite's TGHG Precision Current Sense Resistors use the four terminals to isolate the measurement path from the current flow path and provides accuracy in a high power package.

Features

  • Resistance values beginning at 0.5mΩ
  • Non-inductive
  • Four terminal Kelvin connection
  • SOT 227 Package
  • Accuracy in a high power package
  • Four terminals to isolate measurement path from current flow path
  • Standard resistance values: 0.5mΩ to 1Ω, others on request
  • -55°C to +155°C working temperature range
Yayınlandı: 2009-10-30 | Güncellenmiş: 2022-03-11