Ohmite WFH Aluminum Housed Wirewound Power Resistors

Ohmite WFH Aluminum Housed Wirewound Power Resistors utilize Ohmite's flat core winding technology. This technology allows for wire-wound heat sinkable resistors to have a very low profile and superior thermal transfer characteristics when compared to conventional aluminum housed wire-wound resistors. The WFH Aluminum Housed Wirewound Power Resistors offer solder, wire, and "Fast-On" terminations, power ratings from 90W to 330W, a resistance range from 0.22Ω to 39KΩ, and custom wire lengths. No heat sink compound is required because of a large mounting surface.

Features

  • Solder, wire, and "Fast-On" termination
  • More resistors in one profile possible
  • Custom wire lengths available
  • Flat core winding technology
  • Low profile
  • Superior thermal transfer characteristics
  • No heat sink required
  • RoHS compliant

Specifications

  • 90W to 330W power rating range
  • 0.22Ω to 39KΩ resistance range
  • ±5% and ±10% resistance tolerances
  • 2500VAC working voltage
  • 6000VAC test voltage
  • Temperature coefficients
    • 50ppm to 150ppm for normal values
    • 400ppm for low ohmic values

Dimensions

Ohmite WFH Aluminum Housed Wirewound Power Resistors
Yayınlandı: 2013-09-19 | Güncellenmiş: 2022-03-11