Ohmite WL Miniature Wirewound Current Resistors

Ohmite WL Series Miniature Wirewound Current Sense Resistors offer ultra-low ohmic values for current sensing applications and are constructed of the highest quality standard (96% Alumina) ceramic core. With very low inductance (<1nH at 1MHz test), the WL Series features a resistance range from 0.010Ω to 0.100Ω. The miniature dimensions of the Ohmite WL Series Wirewound Current Sense Resistors provide a better power-to-dimension ratio.

Features

  • Ultra-low ohmic value series for Current Sensing applications
  • Very low inductance (<1nH at 1MHz Test)
  • Miniaturized dimensions, better power to dimension ratios
  • Manufacturing process-Wire winding/Spot Welding-by Computer Numerical Control (CNC) machine tools to ensure consistency of product quality
  • Use of the highest quality standard (96% alumina) ceramic core
  • Encapsulated by epoxy molding compound
  • Advanced IC encapsulation mold/die technologies
  • 0.5W to 3W power rating
  • 0.005Ω to 0.100Ω resistance range
Yayınlandı: 2010-08-04 | Güncellenmiş: 2022-03-11