Ohmite MCS SMD Metal Element Current Sense Resistors

Ohmite MCS SMD Metal Element Current Sense Resistors utilize resistive metal alloy mOhm technology. The MCS resistors from Ohmite also offer a 96% alumina substrate thermal dissipation protective layer, a Cu terminal electrode with lead-free termination (60% Sn, 40% Ni), and ultra-low resistance values from 0.005Ω to 0.05Ω. The MCS resistors have power ratings of 0.75W, 1W, and 2W and standard resistance values from 5mΩ to 50mΩ. These resistors are utilized in industrial electronics and power electronics.

Features

  • NiCu or MnCu resistive alloy, material TCR ±10ppm/°K
  • Marking epoxy UL-94-V0 conformal
  • 96% alumina substrate thermal dissipation protective layer
  • Ultra-low resistance values of 0.005Ω to 0.50Ω
  • Precision resistance alloy (NiCr20AISi, or CuMnNi), material selected for low TCR (<50ppm/°C)
  • 1W and 2W power rating options
  • RoHS compliant

Applications

  • Industrial and power electronics
    • Power supplies
    • DC/DC converters
    • AC/DC converters
    • Motor controllers
    • Automotive electronics
  • Battery charger, PC, PDA, and 3C products
  • Telecommunications
  • White goods
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Direnç Güç Derecesi Kasa Kodu - cm Kasa Kodu - mm Uzunluk Yükseklik
MCS1632R030DER MCS1632R030DER Veri Sayfası 30 mOhms 1 W 1307 3317 3.3 mm (0.13 in) 0.65 mm (0.026 in)
MCS1632R005DER MCS1632R005DER Veri Sayfası 5 mOhms 1 W 1307 3317 3.3 mm (0.13 in) 0.65 mm (0.026 in)
MCS1632R010DER MCS1632R010DER Veri Sayfası 10 mOhms 1 W 1307 3317 3.3 mm (0.13 in) 0.65 mm (0.026 in)
MCS1632R015DER MCS1632R015DER Veri Sayfası 15 mOhms 1 W 1307 3317 3.3 mm (0.13 in) 0.65 mm (0.026 in)
MCS1632R020DER MCS1632R020DER Veri Sayfası 20 mOhms 1 W 1307 3317 3.3 mm (0.13 in) 0.65 mm (0.026 in)
MCS1632R050DER MCS1632R050DER Veri Sayfası 50 mOhms 1 W 1307 3317 3.3 mm (0.13 in) 0.65 mm (0.026 in)
MCS1632R025DER MCS1632R025DER Veri Sayfası 25 mOhms 1 W 1307 3317 3.3 mm (0.13 in) 0.65 mm (0.026 in)
Yayınlandı: 2013-10-03 | Güncellenmiş: 2024-05-07