Olimex Ltd. A20-SOM204 SoC Modules
Olimex Ltd. A20-SOM204 SoC Modules contain A20 Dual Core Cortex-A7 processor, AXP209 power management unit, and 1GB DDR3 memory. These modules can have up to 64GB eMMC flash memory and/or 16MB serial flash memory. The A20-SOM204 modules feature two native ethernet ports. These modules are available as variants suited for industrial temperature range from -25°C to 85°C and commercial temperature range from 0°C to 70°C.Features
- Allwinner A20 dual-core Cortex-A7 processor, each core typically running at 1GHz
- AXP209 PMU IC
- 1GB DDR3 memory
- Up to 64 eMMC
- Gigabit Ethernet
- Additional megabit native ethernet
- SATA
- Optional crypto engine
- Status LED
- 204 pin SO-DIMM signals on PCB edge
- Flat cable 40 pin LCD connector
- Flat cable 12 pin GPIO connector
- 67mm x 84mm x 5mm product dimensions
Specifications
- Operating temperature:
- 0°C to 70°C for A20-SOM204XXX
- -25°C to 85°C for A20-SOM204XXX-I
- 67mm x 84mm x 5mm product dimensions
Additional Resources
Yayınlandı: 2018-07-18
| Güncellenmiş: 2022-10-03