Olimex Ltd. MOD-WIFI-ESP8266-DEV Development Board

Olimex MOD-WIFI-ESP8266-DEV Development Board is tiny and can add Wi-Fi® capabilities to existing boards. The board uses the ESP8266EX chip. All chip signals are exposed for easier access. The board can be soldered to a PCB or used with a breadboard. Pads are provided for UEXT and an external antenna.

​The Olimex MOD-WIDI-ESP8266-DEV is development board with the famous ESP8266EX Wi-Fi IC. The module comes with 2MB (16Mb) of SPI flash memory, and all GPIO resources are available for breadboarding. The I2C and SPI interfaces are also available, and it's easy to implement the module into an existing design. The module can be used for home automation, smart plugs and lights, mesh networks, industrial wireless control, baby monitors, IP cameras, sensor networks, wearable electronics and more.

Features

  • Main chip: EPS8266EX
  • 2MB (16Mb) SPI flash memory
  • Power LED
  • User-programmable LED
  • SMT jumpers for different boot modes (FLASH, UART, SDO)
  • PCB antenna
  • UEXT pads for easier access to UART interface
  • Pads for a U.FL antenna connector
  • 22-pin holes for easier access to processor pins
  • OSHW desgn
  • 1.3" x 0.9" dimensions
Yayınlandı: 2019-07-17 | Güncellenmiş: 2023-07-20