OmniOn Power FemtoDLynxII Non-Isolated DC-DC Power Modules

OmniOn Power™ FemtoDLynxII™ Non-Isolated DC-DC Power Modules are non-isolated DC-DC power modules available in 3A or 6A output current configurations. These buck converters offer a wide 4.5VDC to 14.4VDC input voltage range while using an external resistor for a programmable output voltage of 0.6VDC to 5.5VDC. The modules have an open-frame design measuring 6.76mm x 9mm x 7.2mm and use Tunable Loop™ to optimize the dynamic output voltage response. These easy-to-use, point-of-load (PoL) modules do not require external components to supply an external bias voltage. The FemtoDLynxII Non-Isolated DC-DC Power Modules are ideal for industrial, networking, intermediate bus voltage, and server/storage applications as well as distributed power architectures and telecommunications equipment.

Features

  • Wide input voltage range
  • Tunable Loop™ optimizes dynamic output voltage response
  • Power good signal
  • Fixed switching frequency
  • Remote on/off
  • Output overcurrent (non-latching) and overtemperature protection
  • Ability to sink and source current
  • Cost-efficient, open-frame design
  • Compact size
  • Compatible in lead-free or lead-reflow environment
  • RoHS and REACH compliant 

Applications

  • Distributed power architectures
  • Intermediate bus voltage
  • Telecommunications equipment
  • Servers and storage
  • Networking equipment
  • Industrial equipment

Specifications

  • 4.5VDC to 14.4VDC  input voltage range
  • 0.6VDC to 5.5VDC programmable output voltage (via external resistor)
  • 6.76mm x 9mm x 7.2mm dimensions
  • -40°C to +85°C operating temperature range

Electrical Diagram

OmniOn Power FemtoDLynxII Non-Isolated DC-DC Power Modules
Yayınlandı: 2018-07-24 | Güncellenmiş: 2025-12-12