OmniPreSense OPS243-A Radar Sensor
OmniPreSense OPS243-A Radar Sensor offers a simple solution for motion detection, speed, direction, or range reporting in an all-weather IP67 enclosure for mounting outdoors. This radar features a 1m to 100m (3'-328') detection range, a narrow 20x24° beam width (-3dBm), and WiFi/BLUETOOTH® communication to cloud. The wireless operation with data sent to the cloud allows for remote monitoring. The OPS243-A sensor allows flexible control over the reporting format, sample rate, and module power levels. The FCC/IC modular certification lowers development costs and time. The OPS243-A sensor is ideally suitable for applications that include traffic monitoring, speed/direction reporting, smart city, robotics, drones, and presence detections.Features
- 1m to 100m (3'-328’) detection range
- Speed reporting up to 348mph
- Speed accurate to within 0.5%
- Direction reporting (Inbound/Outbound)
- Range reporting up to 60m (197’)
- Narrow 20x24° beam width (-3dBm)
- WiFi/Bluetooth and USB interfaces
- Simple, flexible API with object counting
- USB, UART, and RS-232 interface
- Full FCC/IC modular certification
- 2W active power, 0.9W idle power
- Small form factor 75mm x 96mm x 12mm, 15g
Applications
- Traffic monitoring (vehicle, people)
- Traffic counting
- IoT sensors
- Smart city
- Robotics/drones
- Functionality
- Presence detection
- Speed/direction reporting
Detection Range with Antenna Pattern
Yayınlandı: 2021-11-15
| Güncellenmiş: 2022-03-11