Omron Industrial Automation D41G High-Coded Guard Lock Safety Door Switches
Omron Industrial Automation D41G RFID High-Coded Guard Lock Safety Door Switches prevent bypassing and provide a guard lock with different actuator options, including emergency escape door handles. An asymmetric structure allows the combination of the D41G components with left and right actuators. Features include 3-color LED indicators, diagnostic out, and quick automatic pairing. These components comply with ANSI/RIA 15.06 and are for applications involving full-body access (such as robotics and palletizers) in which operators could be trapped during maintenance or troubleshooting.Features
- Minimize defeat and prevent safety door switch bypassing
- Integrated door handle offers ergonomic actuator and reduces guard-related design efforts
- Optional emergency exit can be activated from inside a hazardous area, allowing people to escape even during a power failure
- Available actuator types include hinged left/right doors (with optional release tab) and sliding doors
- Slim housing to match aluminum profiles used in guarding applications
- OSSD configuration for guard monitoring only or guard and lock monitoring
- Three-color LED indicators and diagnostic output improve troubleshooting
- Up to 31 devices can be connected in series
- Complies with ISO 14119 (Type 4/High Coded) and ISO 13849-1 (PLe)
Applications
- Safety systems that are experiencing frequent bypassing
- Machines failing to meet specifications due to tampering
- Robotic systems and machine tools with full-body access
- Palletizing and depalletizing systems
Specifications
- RFID detection
- 125kHz frequency band
- -6dBm maximum transmitter outputs
- Response time
- 100ms maximum ON to OFF
- 1.5ms maximum input
- 200ms maximum risk time
- 4s maximum startup time
- 24VDC (-15%/+10%) supply voltage
- 0.5A maximum current consumption
- Overvoltage category III
- Pollution degree 3
- Protection class III
- 100A conditional short-circuit current
- 1Hz maximum switching frequency
- 32VDC rated insulation voltage
- 0.8kV rated impulse withstand voltage
- 0.5mA minimum operating current
- 1,000,000 operations minimum mechanical durability
- -10°C to +55°C operating temperature range
- IP66 and IP67 rated
Additional Resources
Yayınlandı: 2021-10-04
| Güncellenmiş: 2022-03-11