Omron Industrial Automation D41L High-Coded Guard Locking RFID Door Switches
Omron Industrial Automation D41L High-Coded Guard Locking RFID Door Switches help to minimize defeat possibilities with IP69 protection and a hygienic design with smooth surfaces and no keyhole. These design features prevent water, food, and dust accumulation. Omron D41L offers an actuator tolerance of ±3.5mm in the longitudinal direction and ±2.0mm in the lateral direction. The user can adjust the latching force from 25N to 50N by turning the star handle 180°.Features
- Minimizes defeat possibilities to prevent bypassing
- Hygienic design with smooth surfaces and no key-hole prevents water, food, and dust accumulation
- User-friendly troubleshooting
- ECOLAB-certified detergent resistant for quick cleaning
- Complies with ISO 14119 (Type 4/High Coded), ISO 13849-1 (PLe)
Applications
- Harsh environments
- Hygienic applications
Specifications
- Actuator tolerance
- ±3.5mm (longitudinal direction)
- ±2.0mm (lateral direction)
- IP69 housing
- Latching force adjustment can be increased from 25N to 50N by turning the start handle 180°
Additional Resources
Yayınlandı: 2021-09-23
| Güncellenmiş: 2024-01-15