Omron Industrial Automation D4A-N General-Purpose Limit Switches

Omron Industrial Automation D4A-N General-Purpose Limit Switches offer a robust metal housing and increased sealing protection, shock resistance, and strength. D4A-N provides high durability with a wide operating temperature of -40°C to +100°C (standard type). Omron Industrial Automation D4A-N General-Purpose Limit Switches feature a double seal on the head and a complete gasket cover, allowing the series to meet UL NEMA 3, 4, 4X, 6P, 12, and 13. These IP67-rated switches utilize a 29.4mm x 59.5mm mounting-hole pattern and come in a variety of head shapes.

Features

  • 29.4mm x 59.5mm mounting hole pattern
  • Wide variety of head shapes, including roller lever, plunger, flexible rod, and fork lock lever switches
  • A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, and 13)
  • -40°C to +100°C (standard type) operating temperature range
  • Models with fluoro-rubber available for greater resistance to chemicals
  • Block mounting method also reduces downtime for maintenance
  • Approved by UL, CSA, and CCC
  • Optional LED operation indicator
  • IP67 rated

Specifications

  • Screw terminal connection
  • 10A at 250VAC rated load
  • Single-pole, double-throw (SPDT) double break switch type
  • Double-pole, double-throw (DPDT) double-break models available for complex operations
  • 1 million electrical operations minimum
  • 50 million mechanical operations minimum
Yayınlandı: 2020-04-15 | Güncellenmiş: 2025-07-01