Omron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors

Omron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors are designed specifically for ultra low-flow applications. These sensors feature an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. Omron D6F-P sensors also offer high resolution and repeatability even at low flow rates. These sensors offer barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200LPM. The D6F-P 0.1 LPM mass flow sensors are an alternative to differential pressure sensing. The anti-dust performance is improved using the Cyclon method.

Features

  • PCB terminals and connector models
  • New manifold mount version eliminates tube fittings
  • 0.1LPM to 1.0LPM in-line, over 200 LPM possible when using a bypass set-up
  • Bi-directional Dust Segregation System (DSS) keeps particulate away from the sensor element
  • High accuracy of ±5% FS
  • Standard products are calibrated for unidirectional air flow
  • Alternative to differential pressure sensing
  • RoHS compliant

Videos

Yayınlandı: 2010-11-01 | Güncellenmiş: 2022-10-31