Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers
Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers are used in long-distance sensing, minute object detection, or high-speed fiber application processes. These fiber amplifiers feature rapid analysis with dual digital display and white characters on black display for high visibility. Omron E3NX-FA amplifiers include reduced set-up time with push-button, selectable power and response time, and tailor machine functions with timer options. These fiber amplifiers minimize debris build-up and LED deterioration for longer life and provide network compatibility for data management.Features
- Rapid analysis with dual digital display
- White characters on black display for high visibility
- Reduced set-up time with push-button
- Selectable power and response times to match the application
- Tailor machine functions with timer options
- Minimizes debris build-up and LED deterioration for longer life
- Network compatibility for data management
Additional Resource
View Results ( 15 ) Page
| Parça Numarası | Açıklama | Tepki Süresi | İşletim Besleme Voltajı |
|---|---|---|---|
| E3NX-FA41 2M | Fiber Optik Sensörler Fiber Amp 1-Out PNP PW | 30 us | 30 V |
| E3NX-FA7TW | Fiber Optik Sensörler Fiber Amp 2-Out NPN Conn | 32 us | 30 V |
| E3NX-FA7 | Fiber Optik Sensörler Fiber Amp 1-Out 1-In NPN Conn | 30 us | 30 V |
| E3NX-FA11 2M | Fiber Optik Sensörler Fiber Amp 1-Out NPN PW | 30 us | 30 V |
| E3NX-FA54 | Fiber Optik Sensörler Fiber Amp 1-Out 1-In PNP M8 | 30 us | 30 V |
| E3NX-FA41AN 2M | Fiber Optik Sensörler FibrAmp 2AnalogOut PNP PW | 1 ms | 10 V to 30 V |
| E3NX-FA6 | Fiber Optik Sensörler Fiber Amp 1-Out Conn NPN | 30 us | 30 V |
| E3NX-FA8 | Fiber Optik Sensörler Fiber Amp 1-Out Conn PNP | 30 us | 30 V |
| E3NX-FA51 2M | Fiber Optik Sensörler Fiber Amp 2-Out 1-In PNP PW | 32 us | 30 V |
| E3NX-FA54TW | Fiber Optik Sensörler Fiber Amp 2-Out PNP M8 | 32 us | 30 V |
Yayınlandı: 2020-04-29
| Güncellenmiş: 2024-03-28