Omron Electronics EE-5002 1M Connector Harnesses
Omron EE-5002 1M Connector Harnesses are designed for EE-SX316/416 series screw mount and connector termination style photo microsensors. This 1m long optical sensor connector harness uses a connector with lock for a reliable connection and can be cut to a shorter desired length if needed. EE-5002 1M photo interrupter connector harnesses offer the convenience of mounting anywhere without the need for a PCB, while saving time and adding convenience to designs during the prototyping phase. These Omron harnesses are suited for a variety of applications, including ATMs, security systems, vending machines, amusement equipment, smart gas meters, factory machinery, and the printing industry.Features
- 1m in length can be cut to a smaller size
- Designed for use with EE-SX316/416 photomicrosensors
- Connector with lock for reliable connection
- Removes the need for a PCB in design
- Accelerates prototyping phase
Applications
- Protyping, MRO, and distributors
- Label, card, commercial, and industrial printers
- Factory Machinery
- Smart gas meters
- Amusement equipment
- Vending machines
- Security systems
- ATMs
Eliminates the Need for a PCB
Yayınlandı: 2018-01-10
| Güncellenmiş: 2022-10-06