Omron Electronics D2LS Gaming Switches
Omron Electronics D2LS Gaming Switches are compact, surface-mounting switches ideal for applications requiring long durability. The high operating force (OF) provides up 20M operations for 0.6N OF and up to 10M operations for 1.2N OF. These ultra-subminiature switches offer dimensions of 8.6mm x 4.8mm x 3.0mm (W x D x H). Each switch comes with an embossed taping package for automatic mounting. Omron Electronics D2LS Gaming Switches offer a clear click feeling and SPST-NO contact form. Applications include Esports gaming, controllers, digital pens, laser pointers, mobile products, and more.Features
- Compact, surface-mounting switches for applications requiring long durability
- High operating force for durability
- 1.2N OF: 10M operations
- 0.6N OF: 20M operations
- SPST-NO contact form
- 8.6mm x 4.8mm x 3.0mm dimensions (W x D x H)
- Clear click feeling
- Embossed taping package for automatic mounting
Applications
- Esports gaming
- Computer mouse
- Controllers
- Digital pens
- Laser pointers
- Battery charger cradles
- Mobile products
Specifications
- 1mm/s to 500mm/s operating speed
- 100MΩ minimum insulation resistance at 500VDC
- 100mΩ maximum contact resistance (initial value)
- -25°C to +85°C operating temperature range
Videos
Dimensions (mm) & Characteristics
Additional Resources
Yayınlandı: 2023-05-05
| Güncellenmiş: 2024-07-31