Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays

Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays (SSRs) are ultra-slim 6.2mm width plug-in relays with an LED indicator on the relay and socket that makes it easy to check the operating condition. Omron G3RV-SR SSRs offer a switching capacity of up to 2A at 264VAC and 3A at 26.4VDC. The large surface contact area and non-bendable pins guarantee secure and reliable connections. This space-saving relay series also offers an easy connection to a programmable logic controller.

Features

  • SSR with optimal slim, high frequency, high-speed opening and closing
  • 2A at 264VAC and 3A at 26.4VDC switching capacity
  • Large surface contact area and non-bendable pins guarantee secure and reliable connections
  • Zero cross switching models
  • LED indicator on relay and socket makes it easy to check operating condition
  • Because MOSFET used for the outlet element for the DC load, opening and closing load of 100μA to 3A is possible

Relay Call-Outs

Chart - Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays
Yayınlandı: 2019-09-16 | Güncellenmiş: 2025-06-04