Omron Electronics G3VM S-VSON Package MOSFET Relays
Omron Electronics G3VM S-VSON MOSFETs feature a super small size, high current, and low on-resistance. The S-VSON four-pin MOSFET is designed for handling a load voltage up to 100V and a continuous load current as small as 0.65A. The components offer a dielectric strength of 500V/min. between input and output and an ambient temperature range of -40°C to +110°C. Omron Electronics G3VM S-VSON MOSFETs serve a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment, and data loggers.Features
- 30V, 60V, or 100V load voltage
- 1.5A maximum continuous load current
- -40°C to +110°C operating temperature range
- S-VSON package
- 1a (SPST-NO) contact form
- RoHS compliant
Applications
- Semiconductor test equipment
- Communication equipment
- Test and measurement equipment
- Data loggers
Yayınlandı: 2017-08-21
| Güncellenmiş: 2025-04-15