Omron Electronics G3VM-UV VSON Package MOSFET Relays

Omron Electronics G3VM-UV MOSFET Relays feature Very Small Outline Non-leaded package with voltage driving type (VSON(R)). These MOSFET relays come with a current limiting internal resistor on the input side. The G3VM-UV relays offer load voltages of 20V, 40V, and 60V with maximum continuous load currents of 1A, 0.3A, and 0.4A, respectively. These Omron relays operate at a high ambient temperature range from -40°C to +110°C. Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.

Specifications

  • VSON(R) 4-pin package
  • 20V, 50V, and 60V load voltages with maximum continuous load currents of 1A, 0.3A, and 0.4A respectively.
  • -40°C to +110°C ambient temperature
  • 5V input forward voltage
  • 6.3mA typical input forward current
  • 10μA maximum reverse current
  • 30pF capacitance between terminals
  • 108MΩ insulation resistance between terminals

Applications

  • Semiconductor test equipment
  • Communication equipment
  • Test and measurement equipment
  • Data loggers

G3VM-UV Performance Graph

Performance Graph - Omron Electronics G3VM-UV VSON Package MOSFET Relays

G3VM-UV Turn-ON and Turn-OFF Times

Omron Electronics G3VM-UV VSON Package MOSFET Relays

Videos

Yayınlandı: 2019-02-03 | Güncellenmiş: 2025-04-15