Omron Electronics G3VM-WR P-SON MOSFET Relays

Omron Electronics G3VM-WR P-SON MOSFET Relays are offered in a non-leaded, high-current P-SON 4-pin package size. The series offers a 30V / 60V / 100V load voltage with a continuous load current of up to 4.5A and a high ambient operating temperature range of -40°C to +110°C. These relays feature a 1a (SPST-NO) contact form and surface-mounting terminals. The terminal shape improves solder joint and solder visibility. Omron Electronics G3VM-WR P-SON MOSFET Relays are designed to improve radiation performance as well as balance higher current with a small size, making them suitable for ATE (pin electronics). Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.

Features

  • Non-leaded, high-current P-SON 4-pin package size
  • 30V / 60V / 100V load voltage
  • 30V relay: Continuous load current of 4.5A max.
  • 60V relay: Continuous load current of 3A max.
  • 100V relay: Continuous load current of 2A max.
  • 1a (SPST-NO) contact form
  • Surface-mounting terminals
  • Balances higher current with small size, suitable for ATE (pin electronics)
  • Designed to improve radiation performance
  • Terminal shape improves solder joint and solder visibility
  • -40°C to +110°C ambient operating temperature range
  • RoHS compliant

Applications

  • Semiconductor test equipment
  • Communication equipment
  • Test and measurement equipment
  • Data loggers

Dimensions (mm)

Omron Electronics G3VM-WR P-SON MOSFET Relays

Videos

Yayınlandı: 2021-03-04 | Güncellenmiş: 2025-04-15