Omron Electronics G3VM-66M SPDT MOSFET Relay

Omron G3VM-66M SPDT MOSFET Relay is a solid-state relay in module package with Single Pole Double Throw (SPDT). The G3VM-66M relay features a small size, is fully sealed with contact form 1c (SPDT), and surface-mounting. This SPDT MOSFET relay offers 60V load voltage and dielectric strength of 300V/min between input and output. The G3VM-66M relay operates from -30°C to +80°C temperature range and supports -30°C to +100°C storage temperature range. This SPDT MOSFET relay is ideal for semiconductor test equipment.

Features

  • Small footprint
  • 1c (SPDT) contact form
  • 60V load voltage
  • Surface-mounting
  • 300VAC dielectric strength between I/O
  • -30°C to 80°C operating temperature range
  • -30°C to 100°C storage temperature range
  • Tube packaging
  • RoHS compliant

Applications

  • Semiconductor test equipment

Appearance & Internal Connections

Omron Electronics G3VM-66M SPDT MOSFET Relay

Dimensions

Mechanical Drawing - Omron Electronics G3VM-66M SPDT MOSFET Relay

Videos

Yayınlandı: 2018-03-28 | Güncellenmiş: 2022-10-31