Omron Electronics G5Q Miniature PCB Power Relays
Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.Features
- Low coil power consumption
- SPST-NO: 200mW
- SPDT: 400mW
- Class F (UL1446) coil insulation system
- G5Q-HA models are IEC/EN 60335-1 conformed
- Compact single-pole relay
- Excellent switching performance for a variety of loads
- Provides an 8kV impulse withstand voltage (between coil and contacts) in a small package
Specifications
- Contacts
- Single contact type
- Ag-Alloy (Cd free) contact material
- 10A (NO)/3A (NC) rated carry current
- 277VAC, 30VDC maximum switching voltage
- 100mΩ maximum contact resistance
- 10ms maximum operate-time
- 5ms maximum release time
- 1000MΩ minimum insulation resistance
- 8kV (1.2x50µs) impulse withstand voltage between coil and contacts
- 10mA at 5VDC failure rate5% to 85% ambient operating humidity
- Ambient operating temperature
- -40°C to +105°C with no icing or condensation
- -40°C to +85°C for the high capacity type with no icing or condensation
- Approximately 6.5g in weight
- 6.4mm minimum creepage distance
- 5.5mm minimum clearance distance
- 250V rated insulation voltage
- Pollution degree: 2
- Overvoltage category III
- Flammability class according to UL94 V-0
Dimensions & Terminal Arrangements
Yayınlandı: 2019-12-20
| Güncellenmiş: 2024-09-08