Omron Electronics G9EJH DC Power Relays
Omron Electronics G9EJH DC Power Relays are designed for 800VDC systems built for pre-charging applications. These relays offer a compact, sealed solution for high-voltage DC switching, ideal for engineers designing in space-constrained environments. With a 30A switching capacity at 800VDC and a footprint of just 31mm x 27mm x 30mm, the G9EJH enables efficient thermal management and layout flexibility. The single-pole, single-throw (SPST-NO) configuration and arc-extinguishing sealed structure support safe and reliable operation in a variety of applications. Omron Electronics G9EJH DC Power Relays are also RoHS compliant and meet IEC and UL standards, making them suitable for global deployment.Features
- Compact design
- Designed for systems specialized for pre-charging applications
- 30A maximum switching current
- 800VDC maximum switching voltage
- 15A rated carry current
- 12VDC rated voltage
- 100A rated current
- 1.2W power consumption
- PCB coil and contact terminals
- SPST-NO contact form
- 100mΩ maximum contact resistance
- 30ms maximum operating time
- 4500V impulse withstand voltage
- -40°C to +85°C operating temperature range
Applications
- DC fast charging
- Energy storage systems (BESS/ESS)
- Photovoltaic inverters (PVIs)
- AMVs/AMRs
Dimensions
Additional Resources
Yayınlandı: 2025-05-16
| Güncellenmiş: 2025-07-23