Omron Electronics G9KB High-Voltage Switching Relays

Omron Electronics G9KB High-Voltage Switching Relays are high-power DC PCB relays with bidirectional 600VDC capacity and 50A switching. The Omron Electronics G9KB PCB Relays feature low contact resistance and low coil power consumption. The series features a +85°C ambient temperature and 12VDC or 24VDC rated coil voltage. Applications include DC household and commercial appliances, energy storage systems, and the energy industry.

Features

  • High-power PCB relay
  • Achieves 600VDC capacity, 50A switching, and bidirectional opening and closing
  • Low contact resistance and low coil power consumption
  • +85°C ambient temperature
  • 3.6mm or more contact gap
  • 12VDC or 24VDC rated coil voltage
  • ≤5mΩ initial contact resistance 
  • UL 60947-4-1 and EN 61810-10-certified (required for ESS switching devices)

Applications

  • Energy storage systems
  • Energy industry
  • Vehicle-to-everything (V2X)
  • DC household and commercial appliances

CAE Technology

Chart - Omron Electronics G9KB High-Voltage Switching Relays

Malfunction Resistance

Chart - Omron Electronics G9KB High-Voltage Switching Relays

Videos

Yayınlandı: 2022-04-15 | Güncellenmiş: 2025-11-19