Omron Industrial Automation H7CC Digital Counters/Tachometers

Omron Industrial Automation H7CC Digital Counters/Tachometers feature an optimized user interface for reduced programming time, improved display for faster perception at a longer distance, and an integrated end-of-service-life warning system. The body depth is a short 59mm, allowing for thinner control panels, while isolated power supply/input circuits (all models) eliminate special considerations for grounding or leakage current. The H7CC Digital Counters/Tachometers are also equipped with a memory backup and an H7AN compatibility function to facilitate problem-free conversion from the legacy H7CN/H7AN models.

Software Download for the H7CC

Features

  • White-color display offers better visual clarity and visibility, universal color design is used
  • Up/down keys are provided for all six digits, reducing the number of button operations during setup and other processes
  • Easy operation is realized by the operation guide, in which each key lights up
  • Progress can be easily understood at a glance from the status indicators of the present value and the measurement value
  • Replacement time is notified in advance by predicting the service life
  • Body depth (all models) with screw terminals reduced to 59mm
  • Power supply circuit and input circuits are isolated (all models), so there is no need for any wiring restrictions
  • Follows the ratings, characteristics, and functionality of the H7CX-N
  • Equipped with the Output Allocation and Output ON/OFF Inversion function
  • Equipped with a Memory Backup and H7AN Compatibility Function to facilitate problem-free conversion from the H7CN/H7AN

Specifications

  • 6-digit, 7-segment, negative transmissive LCD display
  • Flush or surface mounting
  • 290ms maximum sensor waiting time
  • Power supply voltage
    • 100VAC to 240VAC at 50/60Hz
    • 24VAC at 50/60Hz or 12VDC to 48VDC
  • 12VDC, 100mA external power supply
  • Temperature ranges
    • -10°C to +55°C operating
    • -25°C to +70°C storage
  • 25% to 85% operating humidity range
  • Black case color
  • Static immunity
    • 8kV malfunction
    • 15kV destruction
  • Life expectancy
    • 10,000,000 minimum mechanical operations
    • 100,000 minimum electrical operations
Yayınlandı: 2021-03-30 | Güncellenmiş: 2025-07-09