Omron Industrial Automation J7 Low-Voltage Switch Gear

Omron Industrial Automation J7 Low-Voltage Switch Gear features a wide range of products, including J7MC Manual Motor Starters, J7KC / J7KCA Industrial Relays, and the J7TC Thermal Overload Relay. These compact modules are designed with a unified width of 45mm to help downsize control panels along with side-by-side mounting at an ambient temperature of 55°C. The product line offers Push-In Plus wiring technology to save wiring and maintenance time. Omron Industrial Automation J7 Low-Voltage Switch Gear is ideal for motor applications in every industry and conforms to the main safety standards.

Features

  • Compact mountable modules with a unified 45mm width
  • Side-by-side mounting at an ambient temperature of +55°C
  • Push-In Plus wiring technology saves wiring and maintenance time
  • Certified as compliant with the main safety standards

Applications

  • Automotive
  • PCB assembly production lines
  • Motor control
  • Safety

Connection Example

Application Circuit Diagram - Omron Industrial Automation J7 Low-Voltage Switch Gear
Yayınlandı: 2020-03-27 | Güncellenmiş: 2024-03-26