Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices
Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices offer continuous thermal monitoring of components. This module allows customers to monitor in real-time without being at the sensing site. On-site maintenance is only needed when abnormalities occur. The device uses an algorithm to analyze the temperature status in a panel and predicts the future end temperature to identify equipment failures at an early stage. The software tool creates a fully integrated design for IoT remote monitoring of critical functions and temperatures of equipment. Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices can monitor high-voltage panels, transformers, hydraulic pumps, and data centers.Features
- Visualize the thermal status in a panel using the infrared thermal image sensor
- Prediction of temperature deviation over time
- Early detection of an abnormal tendency
- Early planning of maintenance
- Automatic calculation of the optimal threshold
- Transistor output that externally outputs the status of the panel
- PC by EtherNet/IP communication monitoring
- Dedicated thermal condition monitoring tool
- Push-in plus terminal technology reduces wiring work
- UL listed
Applications
- High-voltage motor control panels
- High-voltage switchgear
- Power distribution equipment
- Power generation equipment
- Hydraulic equipment
- Bearings and gearboxes
- R and D test cells
- Data centers
- Early fire detection
Videos
Additional Resources
Yayınlandı: 2020-03-05
| Güncellenmiş: 2024-03-26