Omron Industrial Automation H7EC Self-Powered Count Totalizers
Omron H7EC Self-Powered Count Totalizers offers improved appearance and features. These Count Totalizers feature an 8.6mm (0.338in) display height with an optional backlit LCD, PNP/NPN DC voltage inputs, eight-digits, a key-protect switch to prevent resetting, and a replaceable battery. The Self-powered Count Totalizers allow selection of input speeds of 30Hz or 1kHz except for AC/DC multi-voltage input models. These count totalizers meet NEMA 4/IP66 front standards.Features
- Large display with 8.6-mm character height
- Includes new models with backlight for improved visibility in dimly lit places
- Black and light-gray cases now available
- PNP/NPN universal DC voltage input types available
- Battery is replaceable for totalizer reuse and conservation of the environment
- Key-protect switch to prevent faulty reset key operation
- Dual operation mode
- Front face compatible with NEMA4/IP66
- Short body, all models have a depth of 48.5mm
- Finger protection terminal block conforms to VDE0106, Part100
- Conforms to UL, CSA, and CE marking
- Conforms to EN61010-1
- Conforms to EMC standards and EN61326
- PCB-mounting models available
View Results ( 9 ) Page
| Parça Numarası | Açıklama | Ekran Tipi |
|---|---|---|
| H7EC-NFV | Sayaçlar ve Takometreler Count Totalizer | LCD, 8 Digit |
| H7EC-N | Sayaçlar ve Takometreler TOTALISER 7 DIGIT MAX SCAN 20Hz | LCD, 8 Digit, Backlit |
| H7EC-N-B | Sayaçlar ve Takometreler SELF-PWRD TOTALIZER | LCD, 8 Digit, Backlit |
| H7EC-NFV-B | Sayaçlar ve Takometreler SELF-PWRD TOTALIZER | LCD, 8 Digit |
| H7EC-NV-B | Sayaçlar ve Takometreler SELF-PWRD TOTALIZER | LCD, 8 Digit |
| H7EC-NV-BH | Sayaçlar ve Takometreler SELF-PWRD TOTALIZER | LCD, 8 Digit, Backlit |
| H7EC-NP | Sayaçlar ve Takometreler SELF-PWRD TTLZR PC | LCD, 8 Digit, Backlit |
| H7EC-NV-H | Sayaçlar ve Takometreler Count Totalizer | LCD, 8 Digit, Backlit |
| H7EC-N-B-601 | Sayaçlar ve Takometreler Count Totalizer | LCD, 8 Digit, Backlit |
Yayınlandı: 2009-06-19
| Güncellenmiş: 2025-06-24