Omron Electronics Slide Type DIP Switches
Omron Electronics Slide Type DIP Switches feature knife-edge pressure mechanics for high reliability. Omron Electronics Slide Type DIP Switches are available with either a flat or raised actuator. Temperature resistant resin allows the slide type DIP switches to have a peak reflow temperature of +260°C.Features
- Knife-edge high-pressure mechanics ensure high reliability
- Temperature resistant resin allows peak reflow temperature of +260°C
- Washable
- Models with 1 to 10 poles meet wide needs
- With seal tape enables adsorption on automounting machine (A6SN)
Specifications
- 25mA at 24VDC current rating
- 100MΩ minimum insulation resistance
- 200mΩ maximum contact resistance
- 300VAC for 1 minute dielectric strength between terminals
- IEC IP40 degree of protection
- 0.98N to 7.9N operating force
- RoHS compliant
- -30°C to 85°C operating temperature range
Additional Resources
View Results ( 67 ) Page
| Parça Numarası | Açıklama | Pozisyon Sayısı | Aktüatör | Akım Oranı | Voltaj Değer DC |
|---|---|---|---|---|---|
| A6SN-3101-P | DIP Anahtarları / SIP Anahtarları DIP KNIFEEDGE HI PSI 3POL SHORT LVR | 3 Position | Slide | 10 uA | 3.5 VDC |
| A6SN-2101-P | DIP Anahtarları / SIP Anahtarları DIP KNIFEEDGE HI PSI 2POL SHORT LVR | 2 Position | Slide | 10 uA | 3.5 VDC |
| A6SN-4101-P | DIP Anahtarları / SIP Anahtarları DIP KNIFEEDGE HI PSI 4POL SHORT LVR | 4 Position | Slide | 10 uA | 3.5 VDC |
| A6SN-8104-P | DIP Anahtarları / SIP Anahtarları DIP KNIFEEDGE HI PSI 8POL LONG LVR | 8 Position | Raised | 10 uA | 3.5 VDC |
| A6SN-0101 | DIP Anahtarları / SIP Anahtarları 10P Knife-Edge 2.3mm Slide SMT Flat-Act | 10 Position | Flatted | 25 mA | 24 VDC |
| A6SN-2101 | DIP Anahtarları / SIP Anahtarları 2P Knife-Edge, 2.3mm Slide SMT Flat-Act | 2 Position | Flatted | 25 mA | 24 VDC |
| A6SN-2104 | DIP Anahtarları / SIP Anahtarları 2P Knife-Edge, 2.3mm Slide SMT Raised-Ac | 2 Position | Slide | 25 mA | 24 VDC |
| A6SN-2104-P | DIP Anahtarları / SIP Anahtarları DIP KNIFEEDGE HI PSI 2POL LONG LVR | 2 Position | Raised | 10 uA | 3.5 VDC |
| A6SN-3101 | DIP Anahtarları / SIP Anahtarları 3P Knife-Edge, 2.3mm Slide SMT Flat-Act | 3 Position | Slide | 10 uA | 3.5 VDC |
| A6SN-4101 | DIP Anahtarları / SIP Anahtarları 4P Knife-Edge, 2.3mm Slide SMT Flat-Act | 4 Position | Slide | 25 mA | 24 VDC |
Yayınlandı: 2011-06-17
| Güncellenmiş: 2022-03-11