Omron Electronics XS5 I/O Smartclick Connectors
Omron XS5 I/O Smartclick Connectors maintain compatibility with the conventional, screw-type M12 connectors. The Omron IP67-rated connectors reduce installation work and feature an operating temperature range of -25°C to 70°C. These connectors offer 4A rated current, 250VDC rated voltage, and 40mΩ of maximum contact resistance.Features
- Support for Ethernet/IP, EtherCAT, and popular networks based on Ethernet
- Combine tough RJ45 connectors for use outside of panels and environment-resistance connectors with IP67 protection (M12)
- M12 smartclick mates with any threaded M12 socket and provide a twist and click connection with XS5P-T panel socket
- M12 smartclick connectors are shielded to protect against EMI
- Separate RJ45 assembly connectors are available for easy wiring on site
- Uses AWG22 Cat5E cables that are suitable for wiring outside of panels
Specifications
- -25°C to +70°C operating temperature range
- 4A rated current
- 250VDC rated voltage
- 40mΩ maximum contact resistance
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-03-11