Omron Electronics XS5C/G Field Assembly IDC Connectors

Omron XS5C/G Field Assembly IDC Connectors offer a unique termination feature compatible with wires ranging from AWG 26 to 18 and outer diameter from Ø3- 8mm. Designed using the SmartClick™ system, XS5C/G Field Assembly IDC Connectors reduce installation work by enabling fast connections with one-eighth of a turn and do not require torque control for IDC cable connecting. The XS5C/G IDC Connectors provide the same degree of protection (IP67) as conventional, screw-type M12 connectors. These round, waterproof pressure-welded assembly IDC connectors are ideal for machine tools, material handling machines, food and beverage machines, and machine builders (with sensing components).

Features

  • The newly developed lock mechanism is compatible with round M12 connectors
  • A positive-click indicated locking
  • The lock mechanism connects and disconnects with one-touch
  • Connections can be checked visually using markings
  • Shortens installation time by 1/3rd
  • Periodic retightening is not required
  • 250VDC rated voltage
  • 4A rated current
  • 0.1N-m to 0.25N-m lock operating force
  • -25°C to 70°C operating temperature range
  • IP67 rating
  • UL certified
Yayınlandı: 2013-11-26 | Güncellenmiş: 2022-03-11