onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch
onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.Features
- RSL10 SIP
- 2Mbps data rates (BLUETOOTH 5)
- 62.5nW power consumption in deep sleep mode; 7mW in peak receiving
- Fully integrated antenna with no additional RF considerations
- Segger-compatible programming interface
- Compatible with the IoT Development Kit and BLUETOOTH IoT Development Kit
- Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
- Simple power supply schematic
- Full linear voltage regulation (no switching)
- No EMC during energy conversion, no perturbation of Bluetooth Low Energy Tx/Rx
- No need for a scheduler
- Instant startup
- No buck-boost or coil
Videos
Awards
Yayınlandı: 2018-12-17
| Güncellenmiş: 2023-01-24