onsemi FND43060T2 Motion SPM® 45 Module
onsemi FND43060T2 Motion SPM® 45 Module provides a compact and high-performance inverter solution for AC induction, BLDC, and PMSM motors. This module integrates an optimized gate drive of built-in IGBTs to minimize EMI and losses and also provides multiple on-module protective features. The FND43060T2 power module supports built-in HVIC and comes with 600V voltage and 30A current ratings. This module is widely used in motion control for home appliances and industrial motors.Features
- UL Certified No. E209204 (UL1557)
- 600V/30A 3-phase IGBT inverter with integral gate drivers and protection
- Low thermal resistance using a ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Separate open-emitter pins from low-side IGBTs for 3-phase current sensing
- Single-grounded power supply
- 4000Vrms/min isolation rating
Applications
- Motion control:
- Home appliances
- Industrial motors
Block Diagram
FND43060T2 Pin Configuration
Yayınlandı: 2019-07-21
| Güncellenmiş: 2024-02-19