onsemi FPF2x Over Current Protected Switches
onsemi FPF2x Over-Current Protected Switches prevent excessive current and trigger one of three fault conditions. Auto restart will automatically shut down the part and attempt to restart at the defined "auto restart time" interval until the fault is cleared. The Shutdown feature automatically shuts down the part and requires a power cycle on the "ON" pin to clear the fault. The Constant Current feature limits the current to a fixed or user-defined value.
Features
- 1.8V to 5.5V VIN
- 50mA to 1.5A ILIM
- ±5~25% accuracy
- Fixed / ADJ ILIM
- RCB
- Single or dual CH
- Thermal shutdown
- FLAGB/PGOOD
- 1mm x 1.5mm WLCSP
Applications
- Portable devices like mobile phones, PDAs, digital cameras, MP3 players, and portable barcode readers
- Inventory management terminals and portable enterprise equipment
- Portable gaming, keyboards, and keypads
- GPS systems and wireless data systems
- Set-top boxes, DVD players, and consumer electronics
- Low-voltage industrial, telecom, and medical equipment
- Computing
- USB on-the-go
- Hard disk drives
Yayınlandı: 2019-01-24
| Güncellenmiş: 2026-04-03