onsemi NCP160 LDO Voltage Regulators
onsemi NCP160 LDO Voltage Regulators are linear regulators supplying up to 250mA output current. These LDO regulators operate with 1µF input and 1µF output ceramic capacitors. The onsemi NCP160 regulators provide improved efficiency during light load conditions and low power dissipation at full load. Other features include low noise, high PSRR, low quiescent current, and very good load/line transients. These regulators are ideal for power-sensitive and noise-sensitive devices, and space constraint applications. These devices are available in ultra-small 0.35P (0.65mm x 0.65mm) Chip Scale Package (CSP) and XDFN-4 0.65P (1mm x 1mm).Features
- 1.9V to 5.5V operating voltage range
- 1.8V to 5.14V fixed voltage option available
- ±2% accuracy over load/temperature
- 18µA typical quiescent current
- 0.1µA typical standby current
- 80mV dropout at 250mA
- 98dB typical PSRR at 20mA and f=1kHz
- 10µVRMS low noise
- Stable with a 1µF small case size ceramic capacitor
- Available in
- WLCSP4 (0.65mm x 0.65mm x 0.4mm)
- WLCSP4 (0.65mm x 0.65mm x 0.33mm)
- XDFN4 (1mm x 1mm x 0.4mm)
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Battery-powered equipment
- Wireless LAN devices
- Smartphones and tablets
- Cameras, DVRs, STB, and camcorders
Block Diagram
Yayınlandı: 2016-09-28
| Güncellenmiş: 2022-03-11