onsemi NCV7547 FLEXMOS™ Half-Bridge MOSFET Pre-Driver

onsemi NCV7547 FLEXMOS™ Half-Bridge MOSFET Pre-Driver is a 7-channel, programmable, and automotive-grade device suitable for driving logic-level NMOS FETs. This pre-driver is controllable by a combination of serial SPI and CMOS-compatible parallel inputs. NCV7547 supports an integrated charge pump for high-side gate drive and switched reverse battery protection. This pre-driver employs internal power-on reset and offers controlled power-up.

Features

  • Supports functional safety compliance
  • 7-channel half-bridge pre-drivers for external logic-level NMOS FETs - 1x channel with separated high-side and low-side pre-drivers configurable as a half-bridge or as independent pre-drivers
  • Integrated charge pump for
    • High-side gate drive
    • Switched reverse battery protection
  • 5V CMOS compatible I/O
    • 16-bit SPI interface for control and diagnosis
    • Reset and failsafe inputs
    • 4x PWM control inputs
  • Programmable
    • Slew rate control
    • Overload protection thresholds
  • Low quiescent current
  • Wettable flanks, Pb-free packaging
  • Suitable for automotive and other applications requiring unique site and control change requirements
  • Scalable to load by choice of external MOSFET
  • AEC-Q100 qualified and PPAP-capable

Block Diagram

Block Diagram - onsemi NCV7547 FLEXMOS™ Half-Bridge MOSFET Pre-Driver
Yayınlandı: 2019-07-22 | Güncellenmiş: 2024-02-19