onsemi NCx211R Current Sense Amplifiers
onsemi NCx211R Current Sense Amplifiers are voltage output current-shunt monitors with zero-drift architecture that enable low or high-side current sensing. These current sense amplifiers can measure the voltage across shunts at common-mode voltages from -0.3V to 26V. The NCx211R current sense amplifiers operate from a single 2.2V to 26V power supply and draw a maximum 80μA of supply current. Typical applications include current sensing, automotive, telecom, power management, battery charging, and discharging.Features
- Wide -0.3V to 26V common-mode input range
- 2.2V to 26V supply voltage range
- ±35μV maximum low offset voltage
- 0.5μV/°C low offset drift
- 1% maximum low gain error
- Rail-to-rail output capability
- 10ppm/°C maximum low gain error drift
- 40μA (typical) and 80μA (maximum) low current consumption
- 25kHz gain bandwidth
- -40°C to +125°C operating temperature range
- SC70-6 package
Applications
- Current sensing (high-/low-side)
- Automotive
- Telecom
- Power management
- Battery charging and discharging
Yayınlandı: 2019-07-05
| Güncellenmiş: 2024-02-05