onsemi NIS6150/NIV6150 +5V Electronic eFuses
onsemi NIS6150/NIV6150 +5V Electronic eFuses are efficient, resettable fuses that enhance the reliability of a USB application from catastrophic and shutdown failures. The NIS6150/NIV6150 is designed to buffer the load device from excessive input voltage, which can damage sensitive circuits, and to protect the input side circuitry from reverse currents. onsemi NIS6150/NIV6150 +5V Electronic eFuses include an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, allowing the load circuit to continue its operation.Features
- 200m maximum RDS(on)
- Integrated reverse current protection
- Adjustable output current limit protection with thermal shutdown
- Up to ±7kV IEC61000-4-2 Level 4 ESD protection for Vbus
- Fast response overvoltage clamp circuit with selectable level
- Internal undervoltage lockout circuit
- Digital enable with separate FLAG for fault identification
- Integrated current monitoring
- Latching and auto-retry options
- NIV Prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Automotive infotainment
- USB 2.0/3.0/3.1 VBUS
- Solid state drives
- Motherboards
Application Circuit
Block Diagram
Yayınlandı: 2019-11-06
| Güncellenmiş: 2024-02-09