onsemi NVBG020N120SC1 N-Channel Silicon Carbide MOSFETs
onsemi NVBG020N120SC1 N-Ch Silicon Carbide MOSFETs use a technology that provides superior switching performance and higher reliability. The NVBG020N120SC1 MOSFETs implement higher efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size. The onsemi device's low ON resistance and compact chip size ensure low capacitance and gate charge. The NVBG020N120SC1 N-Ch Silicon Carbide MOSFETs are qualified for automotive use according to AEC-Q101, making them ideal for automotive applications.Features
- 20m (typ.) RDS(on) = 20m
- 220nC (typ.) ultra-low gate charge
- 258pF (typ.) effective output capacitance
- 100% avalanche tested
- Qualified according to AEC-Q101
- RoHS compliant
Applications
- Automotive
- On-board chargers
- EV/HEV DC/DC converters
Additional Resources
Application Circuit
Videos
Yayınlandı: 2019-11-07
| Güncellenmiş: 2024-02-02