onsemi Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

Featured Products

The NIS5820 Series eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage that can damage sensitive circuits. It includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue its operation.

onsemi has a Small Signal RF Discrete Portfolio with High Gain ESD, High Power, Low Distortion, and a Broad Package Range. Below are the newest Small Signal RF Discrete Products from onsemi.

onsemi’s ESD & Schottky Portfolio has the highest Power Density Packaging with Industry Leading Electrical Performance. Below are our newest ESD & Schottky Products.

USB Type-C is not only replacing older USB standards, but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed in to this solution for USB Power Delivery. 

onsemi has one of the largest Small Signal Switching diode portfolios in the industry, with an extensive AEC-Q101 Qualified Portfolio. Single, Dual and Triple diode configurations available.

Yayınlandı: 2019-12-13 | Güncellenmiş: 2024-02-06