onsemi SECO-HVDCDC1362-15W15V-GEVB Development Tool
onsemi SECO-HVDCDC1362-15W15V-GEVB Development Tool features a highly efficient and Primary-Side Regulated (PSR) auxiliary power supply for HEV and BEV applications. This board employs the NCV1362 quasi-resonant peak current PSR flyback controller, the 3-lead cost-optimized NVHL160N120SC1 SiC MOSFET, and the FFSD0665B-F085 SiC diode. The SECO-HVDCDC1362-15W15V-GEVB development tool provides a stable 15V output and 15W over 250V to 900V wide input DC voltage range. This development tool includes high efficiency of up to 86%, excellent thermal performance, and electromagnetic compatibility.Features
- NCV1362 (automotive) / NCP1362 (industrial) quasi-resonant peak current PSR flyback controller
- Fully automotive qualified devices
- Electromagnetic compatibility (EN 55015 limits)
- High efficiency up to 86%
- Excellent thermal performance
- Superior efficiency with SiC devices
- Reduced bill-of-material and cost-optimized
- Fully AEC-Q qualified parts
- Single-layer PCB
Specifications
- 250VDC to 900VDC input voltage range
- 15W output power
- 15VDC output voltage
- 1A total output current
- 50kHz switching frequency
Applications
- HEV and EV vehicles auxiliary power supplies
- Automotive powertrain systems
- EV charging and DC-DC conversion
- Industrial DC-DC conversion and solar inverts
Block Diagram
Additional Resources
Yayınlandı: 2021-05-28
| Güncellenmiş: 2022-03-11