onsemi Single N-Channel Power MOSFETs
onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Pb-free and RoHS-compliant
- Small footprint for compact design
- -55°C to +175°C operating temperature range
- Wettable flanks (NVMFS5C406NLW, NVTFWS003N04C, NVTFWS015N04C)
- AEC-Q101 qualified and PPAP capable (NVTFWS015N04C, NVTFWS003N04C, FDBL9406L-F085, NVMFS5C406NLWF)
Specifications
- 30V to 650V drain-source breakdown voltage range
- 27A to 464A continuous drain current range
- 520µΩ to 950mΩ drain-source resistance range
- 1.2V to 4.5V gate-source threshold voltage range
- 6.3nC to 178nC gate charge range
- 3.2W to 340W power dissipation range
View Results ( 38 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Paket / Kasa | Pd - Güç Dağılımı | Qg - Kapı Şarjı | Vgs th - Kapı-Kaynağı Eşik Voltajı | Rds Açık - Tahliye-Kaynağı Direnci | Id - Sürekli Tahliye Akımı | Tipik Açılma Gecikme Süresi | Tipik Kapatma Gecikme Süresi | Yükseliş zamanı | Düşüş Zamanı |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NTMFS006N12MCT1G | ![]() |
MOSFET'ler PTNG 120V SG | SO-8FL-4 | 104 W | 42 nC | 4 V | 6 mOhms | 93 A | ||||
| FDBL9406-F085T6 | ![]() |
MOSFET'ler T6 40V SG SINGLE NCH TOLL 1.2 MOHMS MAX | TO-LL8-8 | 136.4 W | 75 nC | 3.5 V | 1.21 mOhms | 240 A | ||||
| NTMTS001N06CTXG | ![]() |
MOSFET'ler T6 60V SG PQFN8x8 EXPANSI | Power-88-8 | 244 W | 165 nC | 1.2 V | 810 uOhms | 398.2 A | 47.2 ns | 70.7 ns | 25.2 ns | 23.3 ns |
| NTMYS1D2N04CLTWG | ![]() |
MOSFET'ler T6 40V LL LFPAK | LFPAK-4 | 134 W | 52 nC | 1.2 V | 1.2 mOhms | 258 A | 14 ns | 79 ns | 8.1 ns | 22 ns |
| FDBL9401-F085T6 | ![]() |
MOSFET'ler T6 40V SG SINGLE NCH TOLL 0.7 MOHMS MAX | TO-LL8-8 | 180.7 W | 148 nC | 4 V | 670 uOhms | 240 A | ||||
| NTBGS001N06C | ![]() |
MOSFET'ler NFET D2PAK7 60V 1.0MO | D2PAK-7 | 3.7 W | 139 nC | 4 V | 1.2 mOhms | 342 A | 41.1 ns | 92 ns | 23.3 ns | 31.7 ns |
| NVTFS003N04CTAG | ![]() |
MOSFET'ler Single N-Chn Pwr Mosfet 40V | WDFN-8 | 69 W | 23 nC | 2.5 V | 3.5 mOhms | 103 A | 10 ns | 19 ns | 47 ns | 3 ns |
| NTBLS1D7N08H | ![]() |
MOSFET'ler T8-80V IN TOLL FOR INDUSTRIAL MARKET | TO-LL8-8 | 167 W | 121 nC | 4 V | 1.7 mOhms | 203 A | ||||
| NTMFS0D6N03CT1G | ![]() |
MOSFET'ler LFPAK WIDE SOA AND SO8FL EXPANSION | SO-8FL | 200 W | 65 nC | 2.2 V | 620 uOhms | 433 A | ||||
| NVTFS4C02NWFTAG | ![]() |
MOSFET'ler T6 30V U8FL | WDFN-8 | 3.2 W | 20 nC | 2.2 V | 2.25 mOhms | 162 A |
Yayınlandı: 2019-07-22
| Güncellenmiş: 2025-07-16