onsemi / Fairchild Motion SPM® 3 Advanced Modules
onsemi / Fairchild Motion SPM® 3 Smart Power Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate the optimized gate drive of the built-in IGBTs to minimize EMI and losses. The SPM 3 modules provide multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals. The SPM 3 Smart Power Modules come with separate negative IGBT terminals for each phase to support the widest variety of control algorithms.The onsemi / Fairchild Motion Control Design Tool provides efficient means of calculating the power losses and temperature rise in the motion SPM modules. This tool addresses three-phase inverter sinusoidal modulation for variable speed drive applications powering Permanent Magnet Synchronous Motors (PMSM) and AC induction motors.
Features
- UL certified No.E209204
- Very low thermal resistance due to using DBC
- 600V-20A 3-phase IGBT inverter bridge including control ICs for gate driving and protection
- Divided negative dc-link terminals for inverter current sensing applications
- Single-grounded power supply due to built-in High Voltage Integrated Circuit (HVIC)
- Isolation rating of 2500Vrms/m
Applications
- AC 100V to 253V three-phase inverter drive for small power AC motor drives
- Home appliances applications like air conditioner and washing machine
Videos
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa |
|---|---|---|
| FNB35060T6S | ![]() |
SPMQA-27 |
| FSBB10CH120DFL | ![]() |
SPMMC-27 |
| FNB33060T6S | ![]() |
SPMCA-27 |
Yayınlandı: 2012-11-06
| Güncellenmiş: 2024-07-23