onsemi SUPERFET III® 650V N-Channel MOSFET

onsemi SUPERFET III® 650V 190mΩ N-Channel MOSFET is ideal for various power systems for miniaturization and higher efficiency. The device utilizes charge balance technology for low on-resistance and lower gate-charge performance. The technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. SUPERFET III® 650V 190mΩ N-Channel MOSFETs are ideal for automotive onboard chargers and DC/DC converters for hybrid electric vehicles.

Features

  • N-Channel transistor polarity
  • 1x channel
  • TO-263-3 packaging
  • SMD/SMT mounting style
  • 650V VDS drain-source breakdown
  • 20A continuous drain voltage
  • 190mΩ RDS(on) drain-source resistance
  • 30V gate-source voltage
  • 5V gate-source threshold
  • 34nC gate charge
  • 162W power dissipation
  • 3ns fall time
  • 13ns rise time
  • Pb-Free and are RoHS compliant
  • 100% avalanche stress tested
  • -55°C to +150°C operating temperature range

Applications

  • Automotive onboard charger
  • Automotive DC/DC converter for hybrid electric vehicle
Yayınlandı: 2019-10-24 | Güncellenmiş: 2025-03-04